Helmholz GmbH & Co. KG Module Distribution block
- RS Stock No.:
- 100-768
- Mfr. Part No.:
- 600-720-0AH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€24.99
(exc. VAT)
€30.74
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.99 |
*price indicative
- RS Stock No.:
- 100-768
- Mfr. Part No.:
- 600-720-0AH01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Module Distribution block | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Module Distribution block | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH potential distributors simplify the wiring work and expand the connection options and the 9x free potential distributor makes 9 contacts that are connected to each other available on the front connector with the potential distributed through these contacts can be freely chosen.
Maximum 8 A supply load
Powers outputs using the power bus
A blue LED indicates the module's operating status
Related links
- Helmholz GmbH & Co. KG Module Distribution block
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Module for Use with TB20 IO System
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 18V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
