Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- RS Stock No.:
- 100-300
- Mfr. Part No.:
- 600-250-7BB01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€187.73
(exc. VAT)
€230.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.73 |
*price indicative
- RS Stock No.:
- 100-300
- Mfr. Part No.:
- 600-250-7BB01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 110mm | |
| Standards/Approvals | UL, CE, DIN EN 60068-2-27:2010, DIN EN 61000-6-2, DIN EN 61000-6-4, RoHS, DIN EN 60068-2-6:2008 | |
| Width | 14mm | |
| Series | TB20 | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 110mm | ||
Standards/Approvals UL, CE, DIN EN 60068-2-27:2010, DIN EN 61000-6-2, DIN EN 61000-6-4, RoHS, DIN EN 60068-2-6:2008 | ||
Width 14mm | ||
Series TB20 | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH Analog-input-module for the modular fieldbus IO system TB20 and the module has 2 to 4 analog inputs for RTD resistance measurements, depending on whether the wiring is 2 or 3 or 4 wire also has 2/4 inputs for measuring resistance, electrically isolated from the backplane bus.
Diagnostic messages
Wire break detection
A bi-color LED indicates the module operating status and any malfunctions
Related links
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 253V ac
- Helmholz GmbH & Co. KG Input Module TB20 Digital 230V ac
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 18V
- Helmholz GmbH & Co. KG Digital Output Module TB20 24V dc
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
