Rockwell Automation I/O Module 1756 Analogue
- RS Stock No.:
- 101-533
- Mfr. Part No.:
- 1756-OF8K
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€2,705.03
(exc. VAT)
€3,327.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,705.03 |
*price indicative
- RS Stock No.:
- 101-533
- Mfr. Part No.:
- 1756-OF8K
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Safety, American Bureau of Shipping, Australian RCM, IECEx Scheme, CE, China CCC, ATEX | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Safety, American Bureau of Shipping, Australian RCM, IECEx Scheme, CE, China CCC, ATEX | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 8 Point voltage/current output analog module. These modules have conformal coating that adds a layer of protection when exposed to harsh, corrosive environments.
China CCC Certified
Related links
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756 Analogue 30V
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 140V
- Rockwell Automation I/O Module 1756 Digital 30V
