Rockwell Automation I/O Module 1756 240V
- RS Stock No.:
- 101-569
- Mfr. Part No.:
- 1756-OA16I
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€1,000.22
(exc. VAT)
€1,230.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,000.22 |
*price indicative
- RS Stock No.:
- 101-569
- Mfr. Part No.:
- 1756-OA16I
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Digital Timing Channel | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 240V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | American Bureau of Shipping, Australian RCM, IECEx Scheme, China CCC, CE, ATEX, Safety | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Digital Timing Channel | ||
Product Type I/O Module | ||
Maximum Supply Voltage 240V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals American Bureau of Shipping, Australian RCM, IECEx Scheme, China CCC, CE, ATEX, Safety | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Rockwell Automation ControlLogix 16 Point 120/240V AC isolated output module.
Safety Certified
CE Certified
Related links
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 140V
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756 Digital 265V
