Rockwell Automation I/O Module 1756 Digital 120V ac
- RS Stock No.:
- 101-541
- Mfr. Part No.:
- 1756-IA32
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€1,059.04
(exc. VAT)
€1,302.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,059.04 |
*price indicative
- RS Stock No.:
- 101-541
- Mfr. Part No.:
- 1756-IA32
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Digital Timing Channel | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 120V ac | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Standards/Approvals | Australian RCM, CE, Safety, IECEx Scheme, American Bureau of Shipping, ATEX, China CCC | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Digital Timing Channel | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 120V ac | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Standards/Approvals Australian RCM, CE, Safety, IECEx Scheme, American Bureau of Shipping, ATEX, China CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Rockwell Automation ControlLogix 32 point 120V AC input module.
Australian RCM Certified
CE Certified
Related links
- Rockwell Automation I/O Module 1756 Digital 120V ac
- Rockwell Automation I/O Module 1756 Digital 30V
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Digital 265V
- Rockwell Automation I/O Module 1756 Digital 240V ac/dc
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 30V
- Rockwell Automation I/O Module 1756 Analogue
