Rockwell Automation I/O Module 1756 24V
- RS Stock No.:
- 101-562
- Mfr. Part No.:
- 1756-A17
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€1,068.85
(exc. VAT)
€1,314.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,068.85 |
*price indicative
- RS Stock No.:
- 101-562
- Mfr. Part No.:
- 1756-A17
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Module Type | Chassis | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 17 | |
| Maximum Operating Temperature | 60°C | |
| Width | 36in | |
| Length | 30in | |
| Depth | 8in | |
| Standards/Approvals | ATEX, Australian RCM, IECEx Scheme, China CCC, CE, Safety, American Bureau of Shipping | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Module Type Chassis | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 17 | ||
Maximum Operating Temperature 60°C | ||
Width 36in | ||
Length 30in | ||
Depth 8in | ||
Standards/Approvals ATEX, Australian RCM, IECEx Scheme, China CCC, CE, Safety, American Bureau of Shipping | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 17 Slots Chassis with CE Certification.
China CCC Certified
Safety Certified
ATEX Certified
IECEx Scheme Certified
Related links
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 Analogue 10V
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 140V
- Rockwell Automation I/O Module 1756 240V
