Rockwell Automation I/O Module 1756 24V
- RS Stock No.:
- 101-546
- Mfr. Part No.:
- 1756-A7
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
€621.68
(exc. VAT)
€764.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.68 |
*price indicative
- RS Stock No.:
- 101-546
- Mfr. Part No.:
- 1756-A7
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Chassis | |
| Product Type | I/O Module | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Width | 24in | |
| Standards/Approvals | China CCC, Australian RCM, ATEX, IECEx Scheme, CE, American Bureau of Shipping, Safety | |
| Depth | 8in | |
| Length | 20in | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Chassis | ||
Product Type I/O Module | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Width 24in | ||
Standards/Approvals China CCC, Australian RCM, ATEX, IECEx Scheme, CE, American Bureau of Shipping, Safety | ||
Depth 8in | ||
Length 20in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 7 Slots Chassis with Australian RCM Certified.
China CCC Certified
Safety Certified
ATEX Certified
IECEx Scheme Certified
Related links
- Rockwell Automation I/O Module 1756 24V
- Rockwell Automation I/O Module 1756 24V dc
- Rockwell Automation I/O Module 1756 Digital 24V dc
- Rockwell Automation I/O Module 1756
- Rockwell Automation I/O Module 1756 Analogue
- Rockwell Automation I/O Module 1756 240V
- Rockwell Automation I/O Module 1756 140V
- Rockwell Automation I/O Module 1756 Digital 30V
