Eaton PLC I/O Module XN
- RS Stock No.:
- 103-883
- Mfr. Part No.:
- 140055 XN-2DO-24VDC-2A-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€125.41
(exc. VAT)
€154.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.41 |
*price indicative
- RS Stock No.:
- 103-883
- Mfr. Part No.:
- 140055 XN-2DO-24VDC-2A-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLC I/O Module | |
| Module Type | Digital Output | |
| Mount Type | Rail | |
| Interface Type | HW Interfaces, Terminating Resistor | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | XN | |
| Width | 12.6mm | |
| Depth | 74.1mm | |
| Standards/Approvals | IEC/EN 6113-2 CSA Class No.: 2252-01, NRAQ7 CSA-C22.2 No. 142 IEC/EN 61131-2 CE IEC/EN 61000-6-2 IEC/EN 61000-6-4 UL Recognised, 2252-81 UL File No.: E205091 by UL for use in Canada UL 508 CULus UL report applies to both US and Canada UL Category Control No.: NRAQ | |
| Length | 55.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLC I/O Module | ||
Module Type Digital Output | ||
Mount Type Rail | ||
Interface Type HW Interfaces, Terminating Resistor | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series XN | ||
Width 12.6mm | ||
Depth 74.1mm | ||
Standards/Approvals IEC/EN 6113-2 CSA Class No.: 2252-01, NRAQ7 CSA-C22.2 No. 142 IEC/EN 61131-2 CE IEC/EN 61000-6-2 IEC/EN 61000-6-4 UL Recognised, 2252-81 UL File No.: E205091 by UL for use in Canada UL 508 CULus UL report applies to both US and Canada UL Category Control No.: NRAQ | ||
Length 55.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton digital output module designed for 24 V DC operates pulse-switching with 2 digital outputs (2DO), supporting currents up to 2A per output.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton Digital Output Module XN Analogue 30V
- Eaton PLC I/O Module XN
- Eaton Digital Output Module XN 30V
- Eaton I/O Module 140147 Digital 30V dc
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton Digital I/O Module Eaton XNE Digital 30V
- Eaton Digital I/O Module 178786 Digital 30V dc
- Eaton XN Series Input Module 120V, 230 V
