Eaton Digital I/O Module 178786 Digital 30V dc
- RS Stock No.:
- 282-7032
- Distrelec Article No.:
- 302-03-365
- Mfr. Part No.:
- 178786 XN-322-20DI-PD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€158.62
(exc. VAT)
€195.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.62 |
*price indicative
- RS Stock No.:
- 282-7032
- Distrelec Article No.:
- 302-03-365
- Mfr. Part No.:
- 178786 XN-322-20DI-PD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Plug-In | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 20 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 104.2mm | |
| Length | 16.8mm | |
| Standards/Approvals | CULus IEC/EN 61131-2 CE UL | |
| Width | 80.3mm | |
| Series | 178786 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Plug-In | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 20 | ||
Maximum Operating Temperature 55°C | ||
Depth 104.2mm | ||
Length 16.8mm | ||
Standards/Approvals CULus IEC/EN 61131-2 CE UL | ||
Width 80.3mm | ||
Series 178786 | ||
- COO (Country of Origin):
- AT
The Eaton digital input module includes twenty digital inputs, each operating at 24 V DC. It supports pulse-switching with a response time of 5.0 ms.
Electric connection type plug-in connection
Fieldbus connection over separate bus coupler possible
Related links
- Eaton Digital I/O Module 183174 Digital 30V dc
- Eaton Digital I/O Module 178768 Digital 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Digital I/O Module 178767 Digital I/O Module 30V dc
- Eaton Digital I/O Module 183180 Digital 30V dc
- Eaton Digital I/O Module 178787 Digital 30V dc
- Eaton Digital I/O Module 178779 Digital 30V dc
- Eaton Digital I/O Module 183179 Digital 30V dc
