Eaton Digital Output Module XN 30V
- RS Stock No.:
- 241-272
- Mfr. Part No.:
- 140054 XN-2DO-R-CO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.32
(exc. VAT)
€81.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.32 |
*price indicative
- RS Stock No.:
- 241-272
- Mfr. Part No.:
- 140054 XN-2DO-R-CO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | XN Digital output module XI/ON | |
| Product Type | Digital Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Length | 55.4mm | |
| Width | 74.1mm | |
| Series | XN | |
| Depth | 12.6mm | |
| Standards/Approvals | IEC/EN 6113-2, UL File No.: E205091, IEC/EN 61131-2, CSA Class No.: 2252-01, cULus, IEC/EN 61000-6-4, CSA-C22.2 No. 142, 2252-81, UL 508, UL Category Control No.: NRAQ, IEC/EN 61000-6-2, NRAQ7, CE UL Recognised by UL for use in Canada | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type XN Digital output module XI/ON | ||
Product Type Digital Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Length 55.4mm | ||
Width 74.1mm | ||
Series XN | ||
Depth 12.6mm | ||
Standards/Approvals IEC/EN 6113-2, UL File No.: E205091, IEC/EN 61131-2, CSA Class No.: 2252-01, cULus, IEC/EN 61000-6-4, CSA-C22.2 No. 142, 2252-81, UL 508, UL Category Control No.: NRAQ, IEC/EN 61000-6-2, NRAQ7, CE UL Recognised by UL for use in Canada | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XN Digital Output Module represents the pinnacle of versatility and reliability in industrial automation. Designed to seamlessly integrate into your existing control systems, this output module features dual changeover contacts, allowing for enhanced flexibility in connections. Boasting a compact size, it is ideal for applications requiring space optimisation without compromising performance. This module is engineered to withstand rigorous operating conditions, ensuring that it remains a dependable component in demanding environments. With a focus on safety and compliance, it adheres to various international standards, making it suitable for both US and Canadian operations. Your operations will benefit from its efficient design and proven durability, making it an essential addition to any modular I/O system.
Dual changeover contacts enhance connection versatility
Compact dimensions facilitate easy installation in tight spaces
Suitable for a wide range of ambient temperatures for flexible application
Compliant with multiple international safety standards for peace of mind
Robust design ensures longevity in demanding industrial environments
Efficient electrical performance contributes to reduced operational costs
Compatible with various base modules, increasing system adaptability
Related links
- Eaton Digital Output Module XN Analogue 30V
- Eaton Digital Output Module XNE Analogue 30V
- Eaton PLC I/O Module XN
- Eaton Digital Output Module XIOC Digital Output 28.8V
- Eaton Digital Output Module XIOC 28.8V
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton Digital I/O Module 178779 Digital 30V dc
- Eaton Digital I/O Module 183174 Digital 30V dc
