Schneider Electric Input Module Modicon X80 Analogue 24V dc
- RS Stock No.:
- 119-265
- Mfr. Part No.:
- BMXAMI0410H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€716.00
(exc. VAT)
€880.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.00 |
*price indicative
- RS Stock No.:
- 119-265
- Mfr. Part No.:
- BMXAMI0410H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Analogue Input Module | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Mount Type | Rack | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | Modicon X80 | |
| Depth | 100mm | |
| Standards/Approvals | RCM, CE, EN/IEC 61010-2-201, EAC, ATEX, Merchant Navy, CSA C22.2 No 61010-2-201, EN/IEC 61131-2, CSA, IEC-Ex, UL, UL 61010-2-201 | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Analogue Input Module | ||
Product Type Input Module | ||
Input Type Analogue | ||
Mount Type Rack | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Series Modicon X80 | ||
Depth 100mm | ||
Standards/Approvals RCM, CE, EN/IEC 61010-2-201, EAC, ATEX, Merchant Navy, CSA C22.2 No 61010-2-201, EN/IEC 61131-2, CSA, IEC-Ex, UL, UL 61010-2-201 | ||
Width 160mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric analog input module X80 is designed for use in severe environments, offering precise and reliable data acquisition capabilities. With a range of input types and high-level performance specifications, it is ideal for industrial applications requiring accurate measurements.
Supports 4 analog input channels for current and voltage readings
Isolated channels for enhanced safety and accuracy
Internal protective resistor in current mode for added protection
Wide range of permitted overload on inputs for flexibility
Related links
- Schneider Electric Analogue Output Module Modicon X80 Analogue 24V dc
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric I/O Module Modicon X80 Analogue 10V
- Schneider Electric Discrete Input Module Modicon X80 Current 150V
- Schneider Electric Modicon X80 Series Backplane Digital Input Digital Output
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
