Phoenix Contact Digital Input Terminal IB IL Digital 30V
- RS Stock No.:
- 129-624
- Mfr. Part No.:
- 2862204
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€138.32
(exc. VAT)
€170.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.32 |
*price indicative
- RS Stock No.:
- 129-624
- Mfr. Part No.:
- 2862204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Terminal | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, cUL, Protection class III (IEC 61140, EN 61140, VDE 0140-1), cULus, EAC, EN 61131-2 | |
| Series | IB IL | |
| Width | 48.8mm | |
| Length | 119.8mm | |
| Depth | 71.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Terminal | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, cUL, Protection class III (IEC 61140, EN 61140, VDE 0140-1), cULus, EAC, EN 61131-2 | ||
Series IB IL | ||
Width 48.8mm | ||
Length 119.8mm | ||
Depth 71.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is designed for use within an Inline station and is used to acquire digital signals. With 8 digital inputs as per type 2 limit values in accordance with EN 61131-2, this module enables the connection of sensors in 2, 3 and 4 conductor technology. It has a maximum permissible load current per sensor of 250 mA and a maximum permissible load current from the terminal of 2 A.
High speed transmission of 500 kbps in the local bus
Compact design for easy integration into an Inline station
Short circuit and overload protection for enhanced safety
IP20 degree of protection for reliable operation
Related links
- Phoenix Contact Digital Input Terminal IB IL Digital 30V
- Phoenix Contact Power Module IB IL Digital 30V
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact or 16-Channel Inline Input Terminals
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
- Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline
