Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
- RS Stock No.:
- 855-3290
- Mfr. Part No.:
- 2701152
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€69.55
(exc. VAT)
€85.55
(inc. VAT)
- RS Stock No.:
- 855-3290
- Mfr. Part No.:
- 2701152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 FLM MULTI-PAC | |
| Number of Inputs | 4 | |
| Input Type | Digital | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 140.5 x 12.2 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 FLM MULTI-PAC | ||
Number of Inputs 4 | ||
Input Type Digital | ||
Maximum Operating Temperature +55°C | ||
Dimensions 140.5 x 12.2 x 71.5 mm | ||
- COO (Country of Origin):
- DE
Inline XC, Digital input terminal, Digital inputs: 4, 24 V DC, connection method: 3-conductor, Extreme conditions version, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Maximum permissible load current from the terminal: 1 A
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
Can be used under extreme ambient conditions
Diagnostic and status indicators
Maximum permissible load current per sensor: 250 mA
Connection of sensors in 2- and 3-conductor technology
4 digital inputs
Related links
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 FLM-PAC Series Terminal Block for Use with Fieldline Modular Local Bus

