Phoenix Contact Communication Module IBS IL 24V dc
- RS Stock No.:
- 131-240
- Mfr. Part No.:
- 2878159
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-240
- Mfr. Part No.:
- 2878159
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.5mm | |
| Standards/Approvals | EU REACH SVHC, cULus Recognised, CHINA RoHS, cUL, UL, EU RoHS | |
| Depth | 119.5mm | |
| Width | 24.4mm | |
| Series | IBS IL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Length 71.5mm | ||
Standards/Approvals EU REACH SVHC, cULus Recognised, CHINA RoHS, cUL, UL, EU RoHS | ||
Depth 119.5mm | ||
Width 24.4mm | ||
Series IBS IL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication Module is a versatile and high-performance device designed for industrial applications. With its inline and branch terminal connection methods, it offers flexibility and easy integration into various systems. It is suitable for use in automation, control cabinet manufacturing, and other industrial applications.
2 Mbps transmission speed for efficient data transfer
IP20 degree of protection for durability and reliability
Compact design for space saving installation
Suitable for various industrial applications
Related links
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Phoenix Contact Communication Module
- Phoenix Contact IBS IL Series Communication Module, 24 V dc
- Phoenix Contact IBS IL 24 RB-T-PAC Series Communication Module for Use with PLCs And I/O Systems
