Phoenix Contact Communication Module AXL E Digital 24V dc
- RS Stock No.:
- 135-848
- Mfr. Part No.:
- 2701503
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-848
- Mfr. Part No.:
- 2701503
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Interface Type | PROFIBUS-DP | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 30.5mm | |
| Standards/Approvals | EN 61140, cUL Listed, UL Listed, IEC 61140, PROFIBUS Approval, EN 61131-2, VDE 0140-1 | |
| Width | 60mm | |
| Length | 185mm | |
| Series | AXL E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Interface Type PROFIBUS-DP | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Depth 30.5mm | ||
Standards/Approvals EN 61140, cUL Listed, UL Listed, IEC 61140, PROFIBUS Approval, EN 61131-2, VDE 0140-1 | ||
Width 60mm | ||
Length 185mm | ||
Series AXL E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Communication module offers a connection to PROFIBUS DP using M12 B coded connectors. It has connection of four IO-Link devices with additional digital input and connection of four IO-Link actuators with additional power supply. It features a connection of IO-Link ports using M12 connectors with baud rate of up to 12 Mbaud.
IO Link specification V1.1.2
Diagnostic and status indicators
Short circuit and overload protection of the sensor supply
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IBS IL 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Festo Input Module CPX-E Digital 24V dc
