Phoenix Contact Analogue Module AXL E Analogue 24V dc
- RS Stock No.:
- 170-624
- Mfr. Part No.:
- 2700336
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€207.38
(exc. VAT)
€255.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.38 |
*price indicative
- RS Stock No.:
- 170-624
- Mfr. Part No.:
- 2700336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Width | 16.6mm | |
| Standards/Approvals | cULus Listed, UL Listed, cUL Listed | |
| Depth | 79.5mm | |
| Length | 29mm | |
| Series | AXL E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Width 16.6mm | ||
Standards/Approvals cULus Listed, UL Listed, cUL Listed | ||
Depth 79.5mm | ||
Length 29mm | ||
Series AXL E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is a versatile IO-Link/analogue converter designed to connect analogue sensors via an IO-Link master. With class A EMC rating, it ensures reliable performance in industrial environments. The module offers a voltage range of 0V to 10V and comes with a local status indicator for quick diagnostics.
M12 connectors for easy installation
Local status indicator for quick diagnostics
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Analogue Module Analogue for use with Inline Station, I/O Module
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital Output Module AXL E IO-Link 30V
