Siemens I/O Module AS-i flat module Digital 30V
- RS Stock No.:
- 211-8975
- Mfr. Part No.:
- 3RK1400-0CE00-0AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€151.61
(exc. VAT)
€186.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.61 |
*price indicative
- RS Stock No.:
- 211-8975
- Mfr. Part No.:
- 3RK1400-0CE00-0AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 79.8mm | |
| Length | 81.5mm | |
| Series | AS-i flat module | |
| Standards/Approvals | UKCA, CE, EAC | |
| Width | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Depth 79.8mm | ||
Length 81.5mm | ||
Series AS-i flat module | ||
Standards/Approvals UKCA, CE, EAC | ||
Width 18.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1400-0CE00-0AA3 is a AS-i flat module, digital 4 DI/4 DQ, IP20 4 x inputs for 3-wire sensor 4 x output have U_ASI Screw terminals.
IP Degree of protection IP20
Related links
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens Digital I/O Module AS-I Safe K20F Digital
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K60 Digital
- Siemens I/O Module SIRIUS ACT Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital
- Siemens Digital I/O Module AS-I K60 Voltage
