Hilscher LAN Connection Module netHOST FB Ethernet 24V
- RS Stock No.:
- 162-142
- Mfr. Part No.:
- NHST-T100-DN/DNM
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€1,254.18
(exc. VAT)
€1,542.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,254.18 |
*price indicative
- RS Stock No.:
- 162-142
- Mfr. Part No.:
- NHST-T100-DN/DNM
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Module Type | Ethernet | |
| Product Type | LAN Connection Module | |
| Input Type | Ethernet | |
| Mount Type | DIN Rail | |
| Interface Type | RJ45, USB Mini-B | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Depth | 70mm | |
| Width | 52mm | |
| Standards/Approvals | UKCA, CE-Zeichen, UL 508, REACH EG Nr. 1907/2006, RoHS | |
| Series | netHOST FB | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Module Type Ethernet | ||
Product Type LAN Connection Module | ||
Input Type Ethernet | ||
Mount Type DIN Rail | ||
Interface Type RJ45, USB Mini-B | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Depth 70mm | ||
Width 52mm | ||
Standards/Approvals UKCA, CE-Zeichen, UL 508, REACH EG Nr. 1907/2006, RoHS | ||
Series netHOST FB | ||
- COO (Country of Origin):
- DE
Hilscher LAN Connection Module, 100 Base-TX Interface, 24V Maximum Supply Voltage - NHST-T100-DN/DNM
This LAN connection module provides an industrial communication bridge between Ethernet networks and CAN bus systems in control and automation environments. It is designed for DIN-rail mounting and operates from a low-voltage supply, enabling integration into machine control panels and distribution racks where Ethernet connectivity and fieldbus interfacing are required.
Features and Benefits:
• 100Base-TX Ethernet port enabling fast network transfer rates
• ISO 11898 CAN bus Interface supporting field-level communication
• 24V supply compatibility for common control cabinet power systems
• Ambient operation up to 60°C for use in warm electrical enclosures
• DIN-rail mounting for Compact panel installation
• Conforms to UKCA, CE, UL508 and RoHS standards for regulatory integration
• ISO 11898 CAN bus Interface supporting field-level communication
• 24V supply compatibility for common control cabinet power systems
• Ambient operation up to 60°C for use in warm electrical enclosures
• DIN-rail mounting for Compact panel installation
• Conforms to UKCA, CE, UL508 and RoHS standards for regulatory integration
Applications
• Suitable for factory automation Ethernet-to-CAN gateway tasks
• Ideal for machine control cabinets requiring fieldbus connection
• Used with PLC networks that need a DIN-rail Ethernet Interface
• Can be used for retrofitting legacy CAN systems with Ethernet access
• Used for panel-level communication in electrical and mechanical workshops
• Ideal for machine control cabinets requiring fieldbus connection
• Used with PLC networks that need a DIN-rail Ethernet Interface
• Can be used for retrofitting legacy CAN systems with Ethernet access
• Used for panel-level communication in electrical and mechanical workshops
What physical footprint should I allow for panel planning?
The enclosure occupies a space of 52 x 100 x 70 mm, so allow clearance for ventilation and wiring access on DIN rails.
Which interfaces will I find on the unit for cabling?
It provides a 100Base-TX Ethernet Interface and a CAN bus connection compliant with ISO 11898 for direct field device links.
What environmental limits affect continuous operation?
The device is rated to function reliably at temperatures up to 60°C under normal ventilation conditions inside electrical enclosures.
Which supply arrangements are required for installation?
The module accepts a 24V supply, compatible with standard industrial DC control power systems and distribution supplies.
Related links
- Hilscher LAN Connection Module netHOST RTE Ethernet 24V
- Hilscher Ethernet Module netHOST FB Ethernet 24V
- Hilscher LAN Connection Module NHST Ethernet 24V
- Hilscher USB to D Sub De 9 Connector, 2 x RJ45 Interface Converter
- Siemens IB IL 24 DO8/HD-XC-PAC Series LAN Connection Module for Use with LAN Connection Module
- Siemens 6ES7 Series LAN Connection Module
- Siemens SINEMA RC Series LAN Connection Module for Use with SINEMA RC
- Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
