Hilscher LAN Connection Module NHST Ethernet 24V
- RS Stock No.:
- 162-144
- Mfr. Part No.:
- NHST-T100-DP\GR/DPM
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€1,254.18
(exc. VAT)
€1,542.64
(inc. VAT)
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1,254.18 |
*price indicative
- RS Stock No.:
- 162-144
- Mfr. Part No.:
- NHST-T100-DP\GR/DPM
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | LAN Connection Module | |
| Module Type | Ethernet | |
| Input Type | Ethernet | |
| Mount Type | DIN Rail | |
| Interface Type | USB Mini-B, RJ45 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE-Zeichen, UKCA, RoHS, REACH EG Nr. 1907/2006, UL 508 | |
| Length | 100mm | |
| Width | 52mm | |
| Series | NHST | |
| Depth | 70mm | |
| For Use With | LAN-controlled Fieldbus Master | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type LAN Connection Module | ||
Module Type Ethernet | ||
Input Type Ethernet | ||
Mount Type DIN Rail | ||
Interface Type USB Mini-B, RJ45 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE-Zeichen, UKCA, RoHS, REACH EG Nr. 1907/2006, UL 508 | ||
Length 100mm | ||
Width 52mm | ||
Series NHST | ||
Depth 70mm | ||
For Use With LAN-controlled Fieldbus Master | ||
- COO (Country of Origin):
- DE
Hilscher LAN Connection Module, 100Base-TX Interface, 24V Maximum Supply Voltage - NHST-T100-DP\\GR/DPM
This LAN connection module provides an industrial network Interface for integrating Ethernet communication into DIN-rail control systems. Designed for automation environments, it connects 100Base-TX networks with serial fieldbuses and operates from an external 24V supply. Certification and regulatory compliance make it suitable for use within regulated electrical installations.
Features and Benefits:
• 100Base-TX Interface ensures fast wired Ethernet connectivity
• RS485 support allows connection to serial field devices
• DIN-rail mounting saves panel space and simplifies installation
• Maximum ambient rating 60°C permits elevated operating temperatures
• UL508 approval supports use in industrial electrical equipment
• RoHS and REACH conformity reduces hazardous substance concerns
• RS485 support allows connection to serial field devices
• DIN-rail mounting saves panel space and simplifies installation
• Maximum ambient rating 60°C permits elevated operating temperatures
• UL508 approval supports use in industrial electrical equipment
• RoHS and REACH conformity reduces hazardous substance concerns
Applications
• Suitable for integrating Profinet and Ethernet segments in control cabinets
• Used for linking serial field sensors via RS485 to Ethernet controllers
• Ideal for retrofit of legacy machinery with modern network infrastructure
• Can be used for distributed I/O communication in factory automation
• Used for linking serial field sensors via RS485 to Ethernet controllers
• Ideal for retrofit of legacy machinery with modern network infrastructure
• Can be used for distributed I/O communication in factory automation
What power input does the module require for operation?
It accepts a 24V supply for its internal electronics and network interface.
What form factor should I allow for mounting in a control panel?
Allocate a DIN-rail slot and a footprint compatible with a 52 x 100mm module envelope.
Which approvals indicate suitability for electrical installations?
It carries UL508 certification Plus CE, UKCA, RoHS and REACH regulatory marks.
Which interfaces are provided for connecting external devices?
The unit presents a 100Base-TX Ethernet port and an RS485 serial link for field devices.
Related links
- Hilscher LAN Connection Module netHOST FB Ethernet 24V
- Hilscher LAN Connection Module netHOST RTE Ethernet 24V
- Hilscher Ethernet Module netHOST FB Ethernet 24V
- Hilscher USB to D Sub De 9 Connector, 2 x RJ45 Interface Converter
- Siemens IB IL 24 DO8/HD-XC-PAC Series LAN Connection Module for Use with LAN Connection Module
- Siemens 6ES7 Series LAN Connection Module
- Siemens SINEMA RC Series LAN Connection Module for Use with SINEMA RC
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
