Hilscher LAN Connection Module netHOST RTE Ethernet 24V
- RS Stock No.:
- 162-143
- Mfr. Part No.:
- NHST-T100-EN
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€1,268.62
(exc. VAT)
€1,560.40
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,268.62 |
*price indicative
- RS Stock No.:
- 162-143
- Mfr. Part No.:
- NHST-T100-EN
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Module Type | Ethernet | |
| Product Type | LAN Connection Module | |
| Input Type | Ethernet | |
| Mount Type | DIN Rail | |
| Interface Type | 100 Base-TX | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, REACH EG Nr. 1907/2006, RoHS, CE-Zeichen, UL 508 | |
| Series | netHOST RTE | |
| Width | 52mm | |
| Length | 100mm | |
| Depth | 70mm | |
| For Use With | PROFINET Slaves, EtherCAT Slaves, EtherNet/IP Slaves | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Module Type Ethernet | ||
Product Type LAN Connection Module | ||
Input Type Ethernet | ||
Mount Type DIN Rail | ||
Interface Type 100 Base-TX | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, REACH EG Nr. 1907/2006, RoHS, CE-Zeichen, UL 508 | ||
Series netHOST RTE | ||
Width 52mm | ||
Length 100mm | ||
Depth 70mm | ||
For Use With PROFINET Slaves, EtherCAT Slaves, EtherNet/IP Slaves | ||
- COO (Country of Origin):
- DE
Hilscher LAN Connection Module, 100 Base-TX Interface Type, 24V Maximum Supply Voltage - NHST-T100-EN
This LAN connection module provides Ethernet connectivity for industrial control and automation environments, offering a Compact DIN-rail mount solution with a 100Base-TX interface. It is intended for integration into machinery and control cabinets where a stable network link is required and operates within typical industrial thermal conditions.
Features and Benefits:
• Supports 100Base-TX Ethernet for reliable data throughput
• Accepts 24V supply enabling direct connection to control systems
• Rated for operation up to 60°C for elevated-temperature installations
• Mounts on DIN rail for Compact cabinet installation
• Meets UKCA, CE, RoHS and REACH standards for regulatory alignment
• Complies with UL 508 to suit industrial electrical equipment requirements
• Accepts 24V supply enabling direct connection to control systems
• Rated for operation up to 60°C for elevated-temperature installations
• Mounts on DIN rail for Compact cabinet installation
• Meets UKCA, CE, RoHS and REACH standards for regulatory alignment
• Complies with UL 508 to suit industrial electrical equipment requirements
Applications
• Suitable for connecting PLCs to factory networks using 100Base-TX
• Ideal for distributed I/O nodes requiring 24V supply integration
• Used with control cabinets where DIN-rail mounting saves space
• Can be used for Ethernet bridging in machine-building
• Ideal for distributed I/O nodes requiring 24V supply integration
• Used with control cabinets where DIN-rail mounting saves space
• Can be used for Ethernet bridging in machine-building
What physical footprint should I allow for when installing it?
Allocate a chassis space of 52 x 100 x 70mm to ensure clearances for adjacent DIN-rail modules and wiring access.
Which connector type does it use for network linkage?
It provides a standard 100Base-TX Ethernet Interface requiring a compatible RJ45 cable connection to switches or endpoints.
How does the module integrate with typical 24V control supplies?
The module accepts a 24V supply input and is designed for direct connection to plant DC rails used by automation equipment.
What regulatory markings will be present for compliance verification?
The unit carries markings aligned with UKCA and CE requirements and adheres to RoHS and REACH chemical regulations.
Related links
- Hilscher LAN Connection Module netHOST FB Ethernet 24V
- Hilscher LAN Connection Module NHST Ethernet 24V
- Hilscher Ethernet Module netHOST FB Ethernet 24V
- Hilscher USB to D Sub De 9 Connector, 2 x RJ45 Interface Converter
- Siemens IB IL 24 DO8/HD-XC-PAC Series LAN Connection Module for Use with LAN Connection Module
- Siemens 6ES7 Series LAN Connection Module
- Siemens SINEMA RC Series LAN Connection Module for Use with SINEMA RC
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
