Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- RS Stock No.:
- 170-630
- Mfr. Part No.:
- 2700350
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€172.01
(exc. VAT)
€211.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.01 |
*price indicative
- RS Stock No.:
- 170-630
- Mfr. Part No.:
- 2700350
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 79.5mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, UL Listed, EU REACH SVHC | |
| Length | 29mm | |
| Width | 16.6mm | |
| Series | Axioline E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 60°C | ||
Depth 79.5mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, UL Listed, EU REACH SVHC | ||
Length 29mm | ||
Width 16.6mm | ||
Series Axioline E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Analog module is an IO-Link device that converts the IO-Link protocol into analogue signals, allowing you to transmit signals to analogue actuators via an IO-Link master. With its M12 connectors and straight version, this interface converter provides a convenient connection to an IO-Link master. It offers one IO-Link interface and one analogue output, and can be easily connected to the actuator using 3-conductor technology. The It has a voltage range of 0 V to 10 V and is built with a functional ground connection for local connection to functional ground.
IO Link specification V1.1.1
Straight version
1 analogue output
Functional ground connection
Local status indicator
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Analogue Module Axioline E Analogue 24V dc
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Simulator Module Axioline E Digital 24V
- Phoenix Contact Digital I/O Module Axioline E Digital 24V dc
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Analogue Module Analogue for use with Inline Station, I/O Module
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 24V dc
