Festo Peripheral Bus CPX-AP 24V
- RS Stock No.:
- 194-325
- Mfr. Part No.:
- CPX-AP-A-SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
€48.13
(exc. VAT)
€59.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €48.13 |
*price indicative
- RS Stock No.:
- 194-325
- Mfr. Part No.:
- CPX-AP-A-SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Module Type | Interlinking | |
| Product Type | Peripheral Bus | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-AP | |
| Depth | 35mm | |
| Standards/Approvals | IEC 61131-2:2017 | |
| Width | 50.1mm | |
| Length | 107.3mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Module Type Interlinking | ||
Product Type Peripheral Bus | ||
Mount Type Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Series CPX-AP | ||
Depth 35mm | ||
Standards/Approvals IEC 61131-2:2017 | ||
Width 50.1mm | ||
Length 107.3mm | ||
- COO (Country of Origin):
- HU
Festo CPX-AP Series Peripheral Bus, 24V Maximum Supply Voltage, 50.1mm Width - CPX-AP-A-SB, Numeric Part Number: 8129251
This peripheral bus provides a Compact rail-mounted interlinking function for industrial automation systems. It is designed to operate within a standard control environment, offering a way to interconnect modules on a mounting rail while conforming to recognised IEC requirements. The unit is intended for installations where a controlled ambient temperature and a low-voltage supply are key operational constraints.
Features and Benefits:
• 24V supply capability enables low-voltage industrial networks
• Rail mounting simplifies integration into panel assemblies
• Interlinking module function supports modular system expansion
• IEC 61131-2 compliance aids conformity with control standards
• Operable to 50°C maximum supports warm control-room environments
• Rail mounting simplifies integration into panel assemblies
• Interlinking module function supports modular system expansion
• IEC 61131-2 compliance aids conformity with control standards
• Operable to 50°C maximum supports warm control-room environments
Applications
• Suitable for connecting I/O islands on DIN rail systems
• Ideal for factory automation peripheral bus topologies
• Used with modular control components requiring interlinking
• Can be used for Compact automation racks with limited depth
• Used for installations demanding standard-compliant bus links
• Ideal for factory automation peripheral bus topologies
• Used with modular control components requiring interlinking
• Can be used for Compact automation racks with limited depth
• Used for installations demanding standard-compliant bus links
What environmental temperature limit applies to the unit?
It is rated for operation up to 50°C maximum.
How is the product intended to be mounted within a control cabinet?
It is designed for installation on a mounting rail for secure placement.
What electrical supply should be provided to the device?
The device requires a maximum supply voltage of 24V.
Which dimensional constraint affects cabinet depth planning?
The module has a depth of 35mm which informs clearance requirements.
What standard does the unit meet for control-system compatibility?
It conforms to IEC 61131-2:2017 for relevant control-system interfaces.
