Festo I/O Module CPX-AP 24V
- RS Stock No.:
- 195-635
- Mfr. Part No.:
- CPX-AP-A-AR-1-PP-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€165.46
(exc. VAT)
€203.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.46 |
*price indicative
- RS Stock No.:
- 195-635
- Mfr. Part No.:
- CPX-AP-A-AR-1-PP-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Mount Type | Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Length | 153mm | |
| Standards/Approvals | IEC 60204-1, IEC 61076-3-126, IEC 61131-2:2017, UL94-V0 | |
| Series | CPX-AP | |
| Width | 50.1mm | |
| Depth | 45.6mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Mount Type Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Length 153mm | ||
Standards/Approvals IEC 60204-1, IEC 61076-3-126, IEC 61131-2:2017, UL94-V0 | ||
Series CPX-AP | ||
Width 50.1mm | ||
Depth 45.6mm | ||
- COO (Country of Origin):
- DE
The Festo Additional Supply has been expertly designed to meet the demands of modern automation systems. With an impressive range of operational capabilities, it excels in diverse industrial settings, ensuring seamless integration with existing infrastructure. This unit not only boasts a compact form factor but also adheres to stringent environmental standards, making it suitable for both indoor and outdoor installations. Its durable construction and high-quality materials deliver outstanding performance while offering long-term reliability.
Wide ambient temperature range supports diverse application environments
High corrosion resistance ensures longevity and reliability in harsh conditions
Vibration and shock resistance enhance stability during operation
Conforms to safety and quality standards for peace of mind
RoHS compliant materials reflect a commitment to sustainability
Special materials used in manufacturing promote electrical efficiency
Related links
- Festo I/O Module CPX-AP 24V
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo Interface Module CPX-AP 24V
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo CPX-AP Series I/O Module 30 m
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo CPX-AP-A Series Power Supply for Use with Remote I/O System
