Festo Peripheral Bus CPX-FB11 30V

Subtotal (1 unit)*

€455.12

(exc. VAT)

€559.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€455.12

*price indicative

RS Stock No.:
194-869
Mfr. Part No.:
CPX-FB11
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Peripheral Bus

Interface Type

9-Pin

Maximum Supply Voltage

30V

Maximum Operating Temperature

50°C

Depth

50mm

Length

107mm

Standards/Approvals

RoHS

Width

50mm

Series

CPX-FB11

COO (Country of Origin):
DE

Festo CPX-FB11 Series Peripheral Bus, 107x50x50mm, +50°C Maximum Operating Temperature - CPX-FB11, Numeric Part Number: 526172


This peripheral bus is a key component for industrial automation, enabling smooth communication between electrical peripherals. Its robust design is suitable for a variety of devices, and its high-temperature tolerance ensures consistent performance in demanding environments. The sturdy construction of the bus base supports integration across multiple systems, improving operational efficiency.

Features & Benefits


• Supports DeviceNet protocol for flexible communication options

• Ambient temperature range from -5°C to +50°C for dependable operation

• IP65/IP67 protection rating for enhanced durability in tough conditions

• Diagnostic features focused on channels improve troubleshooting

• Dual power supply functionality allows for continuous operation

Applications


• Utilised with a range of electrical peripherals in automation systems

• Suitable for environments needing high corrosion resistance

• Ideal for requiring dependable data communication

• Applicable in systems operating at high temperatures

What is the maximum distance allowed for connection with peripherals?


The operational voltage range is DC 18V to DC 30V, supporting various connectivity options based on peripheral specifications.

How is the diagnostic information accessed during operation?


The diagnostic capabilities are improved with channel-oriented diagnostics, detailing module functionality and providing insights into network status.

Can this be installed in environments with varying temperatures?


It operates within an ambient temperature range from -5°C to +50°C, making it suitable for most industrial environments, with additional storage capabilities down to -20°C.

What type of materials is utilised in the construction?


The housing is made from PA-reinforced PC, providing durability and resistance against corrosion in harsh industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy