Festo Fieldbus Interface Module CPX 30V
- RS Stock No.:
- 193-533
- Mfr. Part No.:
- CPX-FB43
- Manufacturer:
- Festo
Subtotal (1 unit)*
€660.17
(exc. VAT)
€812.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.17 |
*price indicative
- RS Stock No.:
- 193-533
- Mfr. Part No.:
- CPX-FB43
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fieldbus Interface Module | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 50mm | |
| Series | CPX | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fieldbus Interface Module | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Depth 50mm | ||
Series CPX | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Length 107mm | ||
- COO (Country of Origin):
- DE
Festo CPX Series Fieldbus Interface Module, For Use With Valve Terminals, 107x50x50mm - CPX-FB43, Numeric Part Number: 8110369
This fieldbus interface module is designed for integration with valve terminals, promoting effective communication in industrial automation systems. It plays a vital role by enabling fieldbus communication, ensuring dependable performance within a broad operating temperature range suitable for demanding environments.
Features & Benefits
• Supports both PROFINET IRT and RT protocols for advanced connectivity
• Compact dimensions facilitate installation in confined spaces
• Operates at a supply voltage of 24V DC for versatility
• Features an LED display for real-time diagnostic information
• Provides IP65/IP67 protection against dust and moisture
• Integrated channel-oriented diagnostics improve troubleshooting capabilities
Applications
• Utilised with valve terminal controllers for effective automation
• Suitable for industrial automation components requiring dependable communication
• Designed for environments with ambient temperatures ranging from -5°C to +50°C
• Applicable in high-temperature settings with a maximum of +50°C
What are the operating voltage requirements?
The device functions within a voltage range of DC18V to DC30V, with a nominal voltage of 24V DC for optimal performance.
How does the LED display function?
The LED display shows various operational statuses, including maintenance needs and network activities, assisting users in quickly identifying issues.
What are the environmental protection ratings of the product?
It has IP65 and IP67 ratings, ensuring protection against dust and immersion in water for consistent operation in harsh environments.
Can this module support asynchronous data access?
Yes, it supports asynchronous data access via Ethernet, enhancing system interaction.
How is configuration supported for this device?
Configuration is facilitated through a GSDML file, allowing straightforward parameterisation and integration into existing systems.
Related links
- Festo Fieldbus Interface Module CPX 30V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Interface Module CPX-AP 24V
- Eaton Fieldbus Interface Module OPT
- SMC Fieldbus Interface Module EX510 PNP 24V
- WAGO Fieldbus Interface Module 750 Digital 24V dc
- Eaton Fieldbus Interface Module SPX Ethernet
- Eaton Fieldbus Interface Module DX-NET Ethernet
