Festo Digital I/O Module CPX-AP-I Digital 24V dc
- RS Stock No.:
- 198-978
- Mfr. Part No.:
- CPX-AP-I-4DI4DO-M8-3P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€196.75
(exc. VAT)
€242.00
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.75 |
*price indicative
- RS Stock No.:
- 198-978
- Mfr. Part No.:
- CPX-AP-I-4DI4DO-M8-3P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Width | 30mm | |
| Depth | 35mm | |
| Length | 170mm | |
| Series | CPX-AP-I | |
| Standards/Approvals | KC mark, RCM trademark, cULus listed (OL), CE mark | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Width 30mm | ||
Depth 35mm | ||
Length 170mm | ||
Series CPX-AP-I | ||
Standards/Approvals KC mark, RCM trademark, cULus listed (OL), CE mark | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series Digital I/O Module, Rail Mount, 50m Cable Length - CPX-AP-I-4DI4DO-M8-3P, Numeric Part Number: 8086601
This digital I/O module from Festo is designed for the optimisation of automation systems. It provides efficient integration across various industrial applications with robust functionality. Supporting both digital inputs and outputs, it facilitates seamless communication with valve terminals and other components within automation systems. Its performance remains effective even in challenging environments, making it a suitable choice for professionals in automation, electronics, and mechanical engineering.
Features & Benefits
• Offers protection with IP65 and IP67 ratings
• Includes diagnostic features for prompt fault detection
• Enables communication via M8x1 D-coded connectors
Applications
• Used for connecting valve terminals in automation setups
• Implemented in control systems requiring quick response times
• Suitable for needing robust performance and dependability
• Ideal for remote monitoring and control within automation systems
What is the maximum cable length for inputs and outputs?
The maximum cable length is 30m for both inputs and outputs, with a communication length of up to 50m.
Can the I/O module operate in low temperatures?
Yes, it functions efficiently within an ambient temperature range of -20°C to +50°C.
How does the module provide diagnostics?
It features onboard LED indicators that display the status for each channel, along with diagnostics for load switch-off and power supply issues.
What types of sensors are compatible with the inputs?
The inputs are compatible with PNP sensors, including 2-wire and 3-wire configurations according to IEC 61131-2 specifications.
Related links
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo IO-Link Module 30 m For Use With HMI HMI
- Festo CPX-AP Series I/O Module 30 m
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
