Festo Interface Module CPX-AP 24V

Subtotal (1 unit)*

€491.86

(exc. VAT)

€604.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€491.86

*price indicative

RS Stock No.:
195-107
Mfr. Part No.:
CPX-AP-I-PB-M12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Interface Module

Mount Type

DIN Rail

Interface Type

PROFIBUS

Maximum Supply Voltage

24V

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

EU EMC Directive, UK EMC

Series

CPX-AP

Depth

35mm

Length

170mm

COO (Country of Origin):
BG

Festo CPX-AP Series Interface Module, Rail Mount, 50m Cable Length - CPX-AP-I-PB-M12, Numeric Part Number: 8086608


This interface module enables effective communication within control technology and remote I/O systems, serving as an essential component for factory automation. It allows seamless integration and data exchange among various devices, thus promoting operational efficiency in industrial automation processes.

Features & Benefits


• Dual-channel diagnostics for effective system monitoring

• Operates in ambient temperatures ranging from -20°C to +50°C

• Compatible with up to 56 connected modules to enhance system capability

Applications


• Utilised in factory automation systems to optimise performance

• Suitable for remote I/O solutions, facilitating extended control

• Appropriate for control technology environments

• Ideal for integrating diverse control technology components

How do I install it?


It can be mounted on an H-rail using suitable accessories and through-hole fixation for a secure fitting.

What is the compatibility with other systems?


It interfaces efficiently with Profibus DP-V1 protocols, accommodating up to 244 bytes of input and output addresses.

What happens in case of a power failure?


The module offers power failure bridging of up to 10ms, ensuring continuity in operations.

How can I ensure its protection against environmental factors?


With IP65 and IP67 ratings, it is resistant to dust and moisture, safeguarding internal components during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy