Festo Fieldbus Interface Module CPX-AP-I 24V dc
- RS Stock No.:
- 193-541
- Mfr. Part No.:
- CPX-AP-I-PN-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€491.86
(exc. VAT)
€604.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.86 |
*price indicative
- RS Stock No.:
- 193-541
- Mfr. Part No.:
- CPX-AP-I-PN-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Fieldbus Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Length | 170mm | |
| Depth | 35mm | |
| Standards/Approvals | UL, RCM, CE, KC | |
| Series | CPX-AP-I | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Fieldbus Interface Module | ||
Mount Type DIN Rail | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Length 170mm | ||
Depth 35mm | ||
Standards/Approvals UL, RCM, CE, KC | ||
Series CPX-AP-I | ||
Width 45mm | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series Fieldbus Interface Module, Rail Mount - CPX-AP-I-PN-M12, Numeric Part Number: 8086607
This fieldbus interface module is essential in automation systems, enabling effective communication between valve terminals and the control system. It enhances industrial communication, optimising process efficiency and reliability across a range of applications.
Features & Benefits
• Includes robust diagnostics via LED indicators for quick fault detection
• Designed for rail mounting, easing integration into existing systems
• Operates within a temperature range of -20°C to +50°C
Applications
• Connects valve terminals in automation systems
• Suitable for system communication in process automation
• Fits industrial environments that require strong network solutions
• Utilised in situations with high-temperature digital interfaces
What are the connectivity options available for this module?
The module provides two sockets for PROFINET connections and utilises M12x1, D-coded connectors in accordance with EN 61076-2-101 for dependable data transfer.
How does it handle power supply variations?
It supports a nominal operating voltage of 24V DC with permissible fluctuations of ±25%, ensuring stable performance under varying conditions.
What measures are in place for troubleshooting?
Integrated diagnostics through LED indicators monitor network faults, power supply issues, and load conditions for efficient troubleshooting.
How does installation on an H-rail work?
The design allows for straightforward mounting on H-rails with accessories, simplifying the installation process and integrating seamlessly into existing setups.
Related links
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Interface Module CPX-AP 24V
- Festo Communication Module CPX-AP-I 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo Fieldbus Interface Module CPX 30V
