Festo Communication Module CPX-AP-I 24V dc
- RS Stock No.:
- 193-546
- Mfr. Part No.:
- CPX-AP-I-4IOL-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€327.91
(exc. VAT)
€403.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.91 |
*price indicative
- RS Stock No.:
- 193-546
- Mfr. Part No.:
- CPX-AP-I-4IOL-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Communication Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-AP-I | |
| Width | 30mm | |
| Standards/Approvals | UL E239998, EU EMC Directive, RCM, KC-EMV, UK instructions for EMC | |
| Length | 170mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Communication Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Series CPX-AP-I | ||
Width 30mm | ||
Standards/Approvals UL E239998, EU EMC Directive, RCM, KC-EMV, UK instructions for EMC | ||
Length 170mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series Communication Module, Rail Mount, 50m Cable Length - CPX-AP-I-4IOL-M12, Numeric Part Number: 8086604
This communication module is a crucial part of industrial automation systems, enabling efficient communication within valve terminals. Its compatibility with the Festo CPX-AP-I range enhances operational efficiency and reliability.
Features & Benefits
• Supports a maximum cable length of 50m for system communication
• Offers diagnostics via LED for easy monitoring
• Facilitates straightforward rail mount installation for convenience
Applications
• Utilised with valve terminals for automation processes
• Suitable for high-temperature environments
• Versatile in industrial contexts
What type of environmental conditions can it operate in?
It operates efficiently in ambient temperatures ranging from -20°C to +50°C, making it adaptable to various environments.
How does the diagnostics feature assist in operational efficiency?
The LED diagnostics provide timely feedback on channel and module status, facilitating quick identification of potential issues.
What is the significance of the IP65/IP67 protection ratings?
These ratings indicate that the module is resistant to dust and moisture ingress, making it suitable for challenging industrial scenarios.
Are there specific requirements for the power supply?
The module operates on 24V DC and requires SELV/PELV fixed power supplies, with a permissible voltage fluctuation of ±25%.
Related links
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo Interface Module CPX-AP 24V
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
