Festo Analogue Input Module CPX-AP-I Analogue 24V dc
- RS Stock No.:
- 198-993
- Mfr. Part No.:
- CPX-AP-I-4AI-U-I-RTD-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€409.88
(exc. VAT)
€504.15
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.88 |
*price indicative
- RS Stock No.:
- 198-993
- Mfr. Part No.:
- CPX-AP-I-4AI-U-I-RTD-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | Rail | |
| Interface Type | XF20 | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 35mm | |
| Width | 30mm | |
| Length | 170mm | |
| Standards/Approvals | KC mark, RCM trademark, CE mark, cULus listed (OL) | |
| Series | CPX-AP-I | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type Rail | ||
Interface Type XF20 | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Depth 35mm | ||
Width 30mm | ||
Length 170mm | ||
Standards/Approvals KC mark, RCM trademark, CE mark, cULus listed (OL) | ||
Series CPX-AP-I | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series Analogue Input Module, For Use With Valve Terminals, 170x30x35mm - CPX-AP-I-4AI-U-I-RTD-M12, Numeric Part Number: 8086606
This analogue input module is a critical element in automation systems, facilitating effective processing of diverse analogue signals. It is compatible with valve terminals, ensuring smooth integration into existing configurations while providing accurate signal management. Designed to operate within temperature ranges of -20°C to +50°C, it is well-suited for industrial settings that require consistency and performance.
Features & Benefits
• Features IP65/IP67 rating, offering protection against dust and moisture
• Diagnostic LEDs provide immediate feedback for operational status
• Reverse polarity protection increases safety during operation
Applications
• Compatible with valve terminals to enhance control systems
• Suitable for industrial automation scenarios needing data acquisition
• Ideal for temperature and current monitoring tasks
What types of signals can be processed with this unit?
It can handle various signals, including voltage, current, and resistance, with formats ranging from -10V to 20mA.
How can I ensure proper installation concerning ambient temperature?
Keep the operating temperature within -20°C to +50°C to maintain performance and avoid damage.
What is the maximum power supply requirement for this module?
The device can support a maximum power supply of 2x4A, with an external fuse necessary for protection.
Are there any specific cable types recommended for connecting inputs?
M12x1 A-coded connectors are recommended to achieve optimal performance and compliance with technical specifications.
How are diagnostics communicated during operation?
LED indicators provide diagnostic information, showing status for each channel and highlighting possible errors.
Related links
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
