Eaton Analogue Input Module XN Analogue 28.8V
- RS Stock No.:
- 243-385
- Mfr. Part No.:
- 140064 XN-1AI-U(-10/0...+10VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€214.32
(exc. VAT)
€263.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.32 |
*price indicative
- RS Stock No.:
- 243-385
- Mfr. Part No.:
- 140064 XN-1AI-U(-10/0...+10VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 55°C | |
| Series | XN | |
| Length | 55.4mm | |
| Width | 74.1mm | |
| Standards/Approvals | cULus, CSA, UL, CE, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2 | |
| Depth | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 55°C | ||
Series XN | ||
Length 55.4mm | ||
Width 74.1mm | ||
Standards/Approvals cULus, CSA, UL, CE, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2 | ||
Depth 12.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog input card is designed for robust performance and reliability in the most demanding industrial environments. Combining advanced technology with compact design, it facilitates precise voltage measurements while ensuring compatibility across various applications. The card is ideal for use with base modules that facilitate sensor feeding and provides exceptional flexibility with its configurable input signals. Operating within a temperature range of -25°C to 55°C, it maintains functionality even in extreme conditions. This is coupled with a high degree of protection, enabling seamless integration in control systems, meeting critical safety standards and certifications. The Eaton XN Analog input card, therefore, stands as a vital component for those seeking to elevate their automation solutions, providing both effectiveness and reliability at every level.
Designed for easy installation with rail mounting capability
Integrated diagnostic functionality for enhanced system monitoring
Supports configurable analog inputs for versatile applications
Offers an exceptional 14-bit resolution for accurate data representation
Includes robust protection against dust and harmful gases for longevity
Features a compact design facilitating space-saving installations
Ensures high electromagnetic compatibility for interference-free operation
Rated operational current is optimised for energy efficiency
Permits fieldbus connection over a separate bus coupler for added flexibility
Safety features include optocoupler-based potential isolation
Related links
- Eaton Analogue Input Module XN Analogue 28.8V
- Eaton XN Series Input Module 24V dc
- Eaton Switch Disconnector Terminal Shroud, XN Series
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc
