Eaton Analogue Input Module XN Analogue 28.8V
- RS Stock No.:
- 244-164
- Mfr. Part No.:
- 140063 XN-1AI-I(0/4...20MA)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€214.32
(exc. VAT)
€263.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.32 |
*price indicative
- RS Stock No.:
- 244-164
- Mfr. Part No.:
- 140063 XN-1AI-I(0/4...20MA)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 55°C | |
| Series | XN | |
| Length | 55.4mm | |
| Depth | 55.4mm | |
| Standards/Approvals | cULus, CE, IEC/EN 61131-2, UL, IEC/EN 61000-6-4, CSA, IEC/EN 61000-6-2, IEC/EN 6113-2 | |
| Width | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 55°C | ||
Series XN | ||
Length 55.4mm | ||
Depth 55.4mm | ||
Standards/Approvals cULus, CE, IEC/EN 61131-2, UL, IEC/EN 61000-6-4, CSA, IEC/EN 61000-6-2, IEC/EN 6113-2 | ||
Width 12.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cutting-edge analog input card is engineered to seamlessly integrate with your automation systems, delivering precise measurement capabilities. The compact design ensures easy installation in various applications, while robust functionalities cater to the demands of modern machine building. With exceptional specifications such as a 14-bit resolution and a unique measuring principle, the device provides unmatched accuracy and reliability in signal processing. Constructed to withstand harsh environments and rigorous electromagnetic conditions, this module guarantees long-lasting performance. Tailored for both industrial and commercial use, it's the perfect solution for those seeking to enhance their productivity and operational efficiency.
Designed with a degree of protection rated at IP20, ensuring durability
Supports screw and spring clamp connections for flexible wiring options
Offers configurable analog inputs to adapt to various signal types
Features a shock resistance design compliant with IEC standards
Includes a diagnosis function to facilitate troubleshooting
Allows rail mounting for convenient installation in control cabinets
Benefits from an ambient operating temperature range of -25°C to 55°C
Ensures safety with a potential isolation through optocoupler
Provides compliance with relevant UL and CE certifications for peace of mind
Utilises a 50 mA current consumption for energy efficiency
Related links
- Eaton Analogue Input Module XN Analogue 28.8V
- Eaton XN Series Input Module 24V
- Eaton XN Series Input Module 24V dc
- Eaton XN Contact Module for use with XN-S3S-SBB
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN-1AI-I(0 - 20 mA) XN-1CNT-24VDC
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc
