Eaton Connection Module XIOC 28.8V
- RS Stock No.:
- 255-521
- Mfr. Part No.:
- 258104 XIOC-TERM-18T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.53
(exc. VAT)
€54.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.53 |
*price indicative
- RS Stock No.:
- 255-521
- Mfr. Part No.:
- 258104 XIOC-TERM-18T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Series | XIOC | |
| Width | 80mm | |
| Standards/Approvals | Request filed for UL and CSA | |
| Length | 25mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Series XIOC | ||
Width 80mm | ||
Standards/Approvals Request filed for UL and CSA | ||
Length 25mm | ||
Depth 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton connection terminal is specifically designed for digital and analog I/O applications, providing robust and reliable connectivity for XC100/200 series and the XIOC module. Engineered with a tension spring mechanism, it ensures secure connections even in dynamic environments. The compact design, with an emphasis on ease of installation and durability, guarantees that every 18-pole terminal plug can withstand varying operational conditions while maintaining optimal performance. Ideal for modular PLC setups, this terminal is an indispensable accessory for enhanced system integration and functionality. Its capabilities extend beyond mere connections, offering advanced features that meet current industry standards and challenges, thus making it an essential component for modern electrical engineering applications.
Tension spring mechanism ensures a secure and stable connection
Designed for compatibility with XC100/200 series modules
Compact size enhances installation flexibility in tight spaces
Meets rigorous industry standards for performance and reliability
Optimised for digital and analog I/O applications
Environmental resistance supports varied operational climates
Lightweight and compact design eases handling and installation
Provides a foundation for effective modular PLC integration
Related links
- Eaton Connection Module XIOC 28.8V
- Eaton Digital Output Module XIOC 28.8V
- Eaton Input Module XIOC-4T Analogue 28.8V
- Eaton Output Module Eaton XIOC 28.8V
- Eaton Input Module XIOC-4AO Analogue 28.8V
- Eaton Input Module XIOC 24 V dc 28.8V
- Eaton Connection Module Eaton Moeller 15V dc
- Eaton Input Module XIOC Digital 28.8V
