Siemens 8WD53 Series Base Unit 24V, AC
- RS Stock No.:
- 211-0127
- Mfr. Part No.:
- 8WD5308-0EG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.79 |
*price indicative
- RS Stock No.:
- 211-0127
- Mfr. Part No.:
- 8WD5308-0EG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD53 | |
| Product Type | Base Unit | |
| Component Type | Adapter for Pipe Mounting | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 34mA | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 81.5mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Base Diameter | 91mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD53 | ||
Product Type Base Unit | ||
Component Type Adapter for Pipe Mounting | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 34mA | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 81.5mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Base Diameter 91mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Siemens pipe adapter, accessories for built-in lamps with diameter 70 mm. It is for mounting on pipes.
Material PA
Colour black
Related links
- Werma KombiSIGN 71 Series Base Unit 24V IP65
- AUER Signal PC7TM Series Base Unit 24V ac/dc, IP65
- Siemens 8WD53 Series Red Steady Effect Beacon AC/DC, IP65
- Siemens 8WD53 Series Red Flashing Effect Beacon AC, IP65
- Siemens 8WD53 Series Red Steady Effect Beacon AC/DC, IP65
- Legrand 039 Series Base Unit 230V ac, AC
- Schneider Electric Harmony XVB7 Series Base Unit 26.4V IP66
- Schneider Electric Harmony XV4 Series Base Unit 26.4V IP65
