Schneider Electric Communication Module Modicon M171 30V
- RS Stock No.:
- 325-713
- Distrelec Article No.:
- 303-08-284
- Mfr. Part No.:
- TM171ARS485
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€131.69
(exc. VAT)
€161.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.69 |
*price indicative
- RS Stock No.:
- 325-713
- Distrelec Article No.:
- 303-08-284
- Mfr. Part No.:
- TM171ARS485
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Interface Type | RS485, 1 Wire | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 55°C | |
| Series | Modicon M171 | |
| Depth | 130mm | |
| Standards/Approvals | CSA, IP20, REACH, cURus, EAC, EU RoHS, CE | |
| Width | 91mm | |
| Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Interface Type RS485, 1 Wire | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 55°C | ||
Series Modicon M171 | ||
Depth 130mm | ||
Standards/Approvals CSA, IP20, REACH, cURus, EAC, EU RoHS, CE | ||
Width 91mm | ||
Length 185mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon M171 Performance Plug-in is a versatile communication module designed for seamless integration into industrial automation systems. The module features a removable screw terminal block for easy connection and is compatible with M171 and M172 performance logic controllers. Additionally, it is built to withstand a wide range of operating temperatures and holds several certifications, including CE, CSA, cURus, and EAC.
Supports BACnet MSTP and Modbus RTU
Connection Type is RS485 wire crimp and twisted pair
Physical Interface of 90 degree insertion and 2.5 mm sq cable
IP20 Protection
Related links
- Schneider Electric TM172SIP Communication Module, Modicon M171/M172
- Schneider Electric Communication Module TM5
- Schneider Electric Communication Module for use with Modicon X80 rack with Ethernet backplane
- Schneider Electric Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Communication Module
- Schneider Electric Communication Module Lexium Series Communication Module for Use with Servo Drives
- Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52 Lexium 32,
- Schneider Electric TCSEGPA Series Profibus Communication Module 2 Outputs, 24V
