Schneider Electric Communication Module TM5
- RS Stock No.:
- 781-842
- Mfr. Part No.:
- TM5SE1RS2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€458.24
(exc. VAT)
€563.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.24 |
*price indicative
- RS Stock No.:
- 781-842
- Mfr. Part No.:
- TM5SE1RS2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Interface | |
| Product Type | Communication Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Width | 12.5mm | |
| Depth | 75mm | |
| Series | TM5 | |
| Standards/Approvals | CE | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Interface | ||
Product Type Communication Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Width 12.5mm | ||
Depth 75mm | ||
Series TM5 | ||
Standards/Approvals CE | ||
Length 99mm | ||
- COO (Country of Origin):
- AT
The Schneider Electric Communication module is designed to facilitate seamless communication within various automation systems. Compatible with Logic and Motion controllers, it enhances the functionality of the Modicon TM5 range and supports data transmission at a maximum speed of 115.2 kbit/s over an RS232 interface. With robust environmental specifications, the module operates efficiently within specified temperature ranges, making it suitable for diverse industrial applications. Built with a Compact design, it ensures space optimization while providing VITAL connectivity solutions in the automation framework.
Compact dimensions facilitate installation in space-constrained environments
Operates within temperature ranges from 0 to 55 °C without derating, ensuring reliable performance
Complies with CE marking for assured quality and safety standards
Shock resistance rated at 15 g for 11 ms, adding durability to its design
Lightweight, with a net weight of only 0.05 kg, enhancing ease of handling
Constructed with PVC-free materials and eco-friendly packaging to support sustainability
Related links
- Schneider Electric Communication Module Modicon M171 30V
- Schneider Electric I/O Module TM5
- Schneider Electric Analogue Input Module TM5
- Schneider Electric TCSEGPA Series Profibus Communication Module 2 Outputs, 24V
- Schneider Electric Communication Module for use with Modicon X80 rack with Ethernet backplane
- Schneider Electric Communication Module
- Schneider Electric Communication Module VW3 Series Communication Module for Use with ATV600
- Schneider Electric Communication Module Lexium Series Communication Module for Use with Servo Drives
