Schneider Electric TCSEGPA Series Profibus Communication Module, 2 Inputs, 2 Outputs, 24V
- RS Stock No.:
- 276-2376
- Mfr. Part No.:
- TCSEGPA23F14FK
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,708.80
(exc. VAT)
€3,331.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,708.80 |
*price indicative
- RS Stock No.:
- 276-2376
- Mfr. Part No.:
- TCSEGPA23F14FK
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TCSEGPA | |
| Product Type | Profibus Communication Module | |
| Sub Type | Profibus Dp V1 Remote Master | |
| Mount Type | Remote | |
| For Use With | PLC | |
| Supply Voltage | 24V | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Directive, RoHS Declaration for China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TCSEGPA | ||
Product Type Profibus Communication Module | ||
Sub Type Profibus Dp V1 Remote Master | ||
Mount Type Remote | ||
For Use With PLC | ||
Supply Voltage 24V | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Directive, RoHS Declaration for China | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Schneider Electric Remote master is a communication module designed for Premium, Quantum, M340 and M580 PLCs. This module serves as a Profibus DP V1 remote master, facilitating communication between different PLCs and devices in an industrial setting. It supports various transmission rates, interfaces and is compatible with several Schneider Electric PLC models. The kit includes necessary CDs for configuration and communication.
Mercury free
RoHS compliant
Related links
- Schneider Electric Preventa Series Safety Module 2 Outputs, 24V dc
- Siemens 3RK1405 Series Input/Output Module 2 Outputs, 24V
- RS PRO Input/Output Module 2 Outputs 2 NO
- Omron G9SR Series Input/Output Module 2 Outputs 3PST-NO
- Siemens 3RK1405 Series Digital I/O Module 2 Outputs, 24V
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- Phoenix Contact Axioline F Series Safety Module 2 Outputs NO
