Siemens Digital Output Module 6AG1132 Digital 24V
- RS Stock No.:
- 692-016
- Mfr. Part No.:
- 6AG1132-6BF01-7CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€212.48
(exc. VAT)
€261.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.48 |
*price indicative
- RS Stock No.:
- 692-016
- Mfr. Part No.:
- 6AG1132-6BF01-7CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Module Type | Output | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6AG1132 | |
| Width | 15mm | |
| Depth | 58mm | |
| Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Module Type Output | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series 6AG1132 | ||
Width 15mm | ||
Depth 58mm | ||
Length 73mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP DQ HF is a high-feature digital output module designed for demanding industrial environments. It offers 8 current-sourcing (PNP) outputs rated at 24 V DC/0.5 A, with Advanced diagnostics for short-circuit, wire-break, and supply faults. Engineered for rugged conditions, it features conformal coating and operates reliably from -40 °C to +70 °C. The module supports isochronous mode, integrates with TIA Portal, and is suitable for safety-related applications up to SIL 2 and PL d.
Supports reverse polarity protection
4 configurable submodules
CE and UKCA compliant
Related links
- Siemens Digital Output Module 6AG1132 Digital 24V
- Siemens Digital Output Module SIPLUS ET 200SP 24V dc
- Siemens Digital Output Module SIMATIC ET 200SP 24V dc
- Siemens Digital Output Module 6ES7132 Digital 24V
- Siemens Digital Output Module
- Siemens Digital Output Module Test Box
- Siemens Digital Input/Output Module for use with 3WL10/3VA27 Circuit Breaker
- Siemens SIMATIC S7-1200 Series PLC I/O Module 8 Outputs, Digital Output
