Siemens Communication Module 6AG1541
- RS Stock No.:
- 692-023
- Mfr. Part No.:
- 6AG1541-1AD01-7AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,320.27
(exc. VAT)
€2,853.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,320.27 |
*price indicative
- RS Stock No.:
- 692-023
- Mfr. Part No.:
- 6AG1541-1AD01-7AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Communication Module | |
| Mount Type | Rail Mount | |
| Interface Type | RS232 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6AG1541 | |
| Length | 147mm | |
| Depth | 127mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Communication Module | ||
Mount Type Rail Mount | ||
Interface Type RS232 | ||
Maximum Operating Temperature 60°C | ||
Series 6AG1541 | ||
Length 147mm | ||
Depth 127mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-1500 CM is a high-feature serial communication module designed for RS-232 connectivity in industrial automation systems. It supports Freeport, 3964(R), USS, and Modbus RTU protocols (Master and Device) with a transmission rate up to 115.2 Kbit/s. Engineered for harsh environments, it features conformal coating and operates reliably from -40 °C to +70 °C. The module integrates with SIMATIC S7-1500 and supports decentralized operation with S7-300, S7-400, and PROFINET controllers.
Supports diagnostic alarm
Supports wire break diagnosis
CE and UKCA compliant
Related links
- Siemens 6AG1541 Series Communication Module
- Siemens Communication Module 6ES7541
- Siemens Communication Module 6ES7540
- Siemens Communication Module 6AG1540
- Siemens Communication Module 6AG1543 15V
- Siemens Communication Module SIMATIC S7-1500
- Siemens Communication Module RS485 for use with PROFIBUS
- Siemens Communication Module for Use with PROFINET IO
