Siemens Communication Module 6ES7540
- RS Stock No.:
- 692-043
- Mfr. Part No.:
- 6ES7540-1AD01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€538.13
(exc. VAT)
€661.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.13 |
*price indicative
- RS Stock No.:
- 692-043
- Mfr. Part No.:
- 6ES7540-1AD01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Interface | |
| Product Type | Communication Module | |
| Mount Type | Rail Mount | |
| Interface Type | RS232 | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Width | 35mm | |
| Depth | 127mm | |
| Series | 6ES7540 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Interface | ||
Product Type Communication Module | ||
Mount Type Rail Mount | ||
Interface Type RS232 | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Width 35mm | ||
Depth 127mm | ||
Series 6ES7540 | ||
- COO (Country of Origin):
- DE
The Siemens S7-400 series processor serves as a robust controller designed for sophisticated automation tasks. Engineered to facilitate complex processes, this high-performance central processing unit excels in managing extensive systems with seamless efficiency. Its Ability to integrate with various automation components simplifies the deployment and management of large-scale applications. The processor is characterised by its reliAbility and versatility, making it suitable for diverse industrial environments, ensuring optimal performance across manufacturing and process industries. Built with Advanced features, this controller maximises productivity and enhances system flexibility while meeting stringent operational demands.
Supports extensive system configurations ensuring scalability
Integrates easily with existing automation systems for streamlined operations
High processing power to handle complex industrial applications effectively
Robust design guarantees reliability in challenging environments
Flexible communication options facilitate connectivity with various devices
Compatible with a broad range of I/O modules for tailored solutions
Enhances system performance and productivity through Advanced processing capabilities
Related links
- Siemens Communication Module 6ES7540
- Siemens Communication Module 6AG1541
- Siemens Communication Module 6ES7541
- Siemens Communication Module SIRIUS M200D Series Communication Module for Use with SIRIUS M200D Motor Starters
- Siemens Communication Module 6AG1540
- Siemens Communication Module 6AG1543 15V
- Siemens Communication Module SIMATIC S7-1500
- Siemens 6AG1540 Series Communication Module
