Advantech PLC I/O Module ADAM PTC, RTD 24V dc
- RS Stock No.:
- 718-787
- Mfr. Part No.:
- ADAM-4015
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€338.18
(exc. VAT)
€415.96
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.18 |
*price indicative
- RS Stock No.:
- 718-787
- Mfr. Part No.:
- ADAM-4015
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PLC I/O Module | |
| Module Type | Temperature | |
| Input Type | PTC, RTD | |
| Mount Type | DIN Rail | |
| Interface Type | RTU | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 600°C | |
| Series | ADAM | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PLC I/O Module | ||
Module Type Temperature | ||
Input Type PTC, RTD | ||
Mount Type DIN Rail | ||
Interface Type RTU | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 600°C | ||
Series ADAM | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech Advanced 6 Channel RTD input solution designed for precise temperature measurement across various applications. It ensures reliable performance with robust connectivity options and compliance standards.
Offers six differential RTD input channels for versatile temperature monitoring
Provides a wide operating temperature range from -40 to 85°C for diverse environments
Delivers a power consumption of 1.2 W at 24 V DC for energy efficiency
Supports ASCII command and Modbus/RTU for flexible communication protocols
Related links
- Advantech PLC I/O Module ADAM Analogue, Thermocouple 30V dc
- Advantech PLC I/O Module ADAM Analogue 30V dc
- Advantech I/O Module Adam 6000 Digital 35V dc
- Advantech I/O Module ADAM 4000 Differential 30V dc
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
