Advantech PLC I/O Module ADAM Analogue, Thermocouple 30V dc
- RS Stock No.:
- 718-862
- Mfr. Part No.:
- ADAM-4018
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€327.79
(exc. VAT)
€403.18
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.79 |
*price indicative
- RS Stock No.:
- 718-862
- Mfr. Part No.:
- ADAM-4018
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PLC I/O Module | |
| Module Type | Analogue Input Module | |
| Input Type | Analogue, Thermocouple | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | FCC | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PLC I/O Module | ||
Module Type Analogue Input Module | ||
Input Type Analogue, Thermocouple | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals FCC | ||
Series ADAM | ||
- COO (Country of Origin):
- TW
The Advantech 8 Channel Thermocouple Input Module designed for seamless integration with Modbus systems. This device effectively monitors temperature variations across a variety of thermocouple types.
8 differential channels enable independent temperature readings
Supports ASCII command and Modbus/RTU communication protocols
Input types include Thermocouple and mA configurations
Input range accommodates ± 20 mA and various thermocouple types
Related links
- Advantech PLC I/O Module ADAM Analogue 30V dc
- Advantech PLC I/O Module ADAM PTC, RTD 24V dc
- Advantech I/O Module ADAM 4000 Differential 30V dc
- Advantech Ethernet Module ADAM Analogue
- Advantech I/O Module Adam 6000 Digital 35V dc
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
