Advantech I/O Module ADAM 6000 Analogue 30V

Subtotal (1 unit)*

€306.61

(exc. VAT)

€377.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.61

*price indicative

RS Stock No.:
718-832
Mfr. Part No.:
ADAM-6017
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

I/O Module

Module Type

Analogue Input Module

Input Type

Analogue

Maximum Supply Voltage

30V

Maximum Operating Temperature

70°C

Series

ADAM 6000

Standards/Approvals

UL

COO (Country of Origin):
TW
The Advantech IoT Modbus module is designed for isolated analog input applications, featuring powerful data acquisition capabilities. It delivers accurate readings across a range of voltage and current types, ensuring reliable performance in diverse environments.

Channels support 8 differential analog inputs for flexible measurement

Resolution is 16-bit for high accuracy in data acquisition

Sampling rate of 10 samples/second guarantees timely data capture

Wide input impedance facilitates compatibility with different sensors

Built-in protections enhance reliability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy