ifm electronic Interface Module AL1 Digital 28V dc
- RS Stock No.:
- 722-965
- Mfr. Part No.:
- AL1321
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€477.50
(exc. VAT)
€587.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.50 |
*price indicative
- RS Stock No.:
- 722-965
- Mfr. Part No.:
- AL1321
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 28V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38.4mm | |
| Series | AL1 | |
| Length | 152mm | |
| Width | 59.3mm | |
| Standards/Approvals | UL, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 28V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 38.4mm | ||
Series AL1 | ||
Length 152mm | ||
Width 59.3mm | ||
Standards/Approvals UL, ECOLAB | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface is designed for efficient communication and control in industrial applications. This robust device facilitates seamless integration of various IO-Link sensors and actuators into EtherNet/IP networks, catering especially to hygienic environments. With an Advanced operational voltage range and high current capacity, it ensures reliable performance across diverse conditions. Its compact, rectangular design allows for easy backplane mounting, while its high protection class ratings guarantee durability in challenging settings. The device's extensive features support both standard Ethernet protocols and IoT connectivity, making it a versatile choice for modern automation systems.
Supports Ethernet communication with EtherNet/IP and IoT protocols for versatile integration
Equipped with eight configurable digital inputs and four digital outputs for flexible device connectivity
Offers a wide operating voltage range of 20 to 28 V DC with a maximum current load of 3.6 A
Protection classes IP 65, IP 66, IP 67, and IP 69K ensure reliability in various environmental conditions
Compatible with IO-Link revision 1.1 for enhanced device communication and management
Designed with shock and vibration resistance to meet stringent industrial standards
Related links
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Input/Output Module AL1 Digital 28V dc
- ifm electronic Interface Module AL4 Digital 28V dc
- ifm electronic Interface Module AL4 PNP 28V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
