ifm electronic Input Module AC2 PNP 31.6V
- RS Stock No.:
- 723-081
- Mfr. Part No.:
- AC2451
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€207.84
(exc. VAT)
€255.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.84 |
*price indicative
- RS Stock No.:
- 723-081
- Mfr. Part No.:
- AC2451
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Standards/Approvals | UL Class 2 | |
| Depth | 27mm | |
| Length | 118.2mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Standards/Approvals UL Class 2 | ||
Depth 27mm | ||
Length 118.2mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed to facilitate field installation with a robust and efficient integration of digital inputs. Tailored for industrial environments, it seamlessly connects with the AS-i network, delivering reliable performance across various operational conditions. The Module features a Compact design, allowing it to fit into constrained spaces while maintaining a high level of durability and protection. With its operational voltage range and current ratings, it assures compatibility across a range of sensors, making it an Ideal solution for those needing dependable input/output configurations in a Compact form. Its construction and certifications confirm its capability for challenging applications in automation and control systems.
Compact design suitable for tight installations with dimensions of 118.2 x 60 x 27 mm
Supports four digital inputs with PNP input circuits compliant with IEC standards
Operates efficiently within a voltage range of 26.5 to 31.6 DC
Robust against short circuits with digital input protection
Wide operational temperature range from -25 to 80 °C ensures reliability in various conditions
High humidity resistance with a maximum relative humidity of 90% (non-condensing)
IP 67 rated housing provides protection against dust and water ingress
Related links
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC2 31.6V dc
