ifm electronic Input/Output Module AC2 PNP 31.6V dc
- RS Stock No.:
- 723-383
- Mfr. Part No.:
- AC2467
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€294.22
(exc. VAT)
€361.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.22 |
*price indicative
- RS Stock No.:
- 723-383
- Mfr. Part No.:
- AC2467
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | PNP | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Series | AC2 | |
| Standards/Approvals | UL Approval Power Supply Class 2 | |
| Width | 60mm | |
| Depth | 27mm | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type PNP | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Series AC2 | ||
Standards/Approvals UL Approval Power Supply Class 2 | ||
Width 60mm | ||
Depth 27mm | ||
Length 152mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for efficient application in field installations, providing a robust I/O solution with a Compact M12 form factor. This Module facilitates seamless integration of digital inputs and outputs, catering to a variety of automation tasks. Operating within a voltage range of 26.5 to 31.6 V DC, it assures significant control over electronic components, while maintaining a maximum current load of 4 A. With built-in short-circuit protection and an operating temperature range of -25 to 80 °C, this Module is engineered for reliability and durability in demanding environments. Its compliance with AS-i standards and various approvals further enhances its versatility and trustworthiness in industrial applications.
Compact design enables easy installation in tight spaces
Integrated watchdog enhances system reliability and fault detection
A wide operating voltage range allows compatibility with various applications
Short-circuit proof design protects connected devices against potential damage
Digital inputs and outputs provide flexible control for automation systems
Ambient temperature tolerance of -25 to 80 °C ensures performance in diverse conditions
High humidity resilience (up to 90%) prevents malfunctions in moist environments
Mechanical robustness, with an IP 67 rating, allows use in harsh industrial settings
Related links
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input/Output Module AC3 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC3 PNP 31.6V dc
