ifm electronic Input Module AC2 31.6V dc
- RS Stock No.:
- 723-277
- Mfr. Part No.:
- AC2516
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€517.07
(exc. VAT)
€636.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.07 |
*price indicative
- RS Stock No.:
- 723-277
- Mfr. Part No.:
- AC2516
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Series | AC2 | |
| Width | 83mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Series AC2 | ||
Width 83mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TR
The IFM electronic AS-Interface ClassicLine Module ClassicLine90 4AI (C) M12 IP67 is a robust solution designed for seamless integration in field installations. With its IP67 rating, this Module excels in environments that may be subjected to moisture or dust, ensuring reliable operation under challenging conditions. It operates within an input voltage range of 26.5 to 31.6 DC and supports multiple analogue connections, providing versatile options for sensor interfacing. This Module accommodates up to four analogue inputs, delivering precise data with a resolution of 16. Its Compact design and accessibility features facilitate straightforward installation and maintenance in various applications.
Operates effectively with a wide voltage range of 26.5 to 31.6 DC
IP67 protection ensures reliable performance in harsh environments
Supports four analogue inputs suitable for diverse sensor types
Analogue input current range of 4 to 20 mA for versatile applications
Resolution of 16 provides accurate monitoring down to 1 μA
Enhanced safety with reverse polarity protection and input current ratings
Lightweight design at only 222 grams for easy mounting
Ambient temperature range from 0 to 70 °C allows for various operational settings
Related links
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Power Distribution Module AC2 31.6V dc
