ifm electronic Interface Module AC5 PNP 31.6V

Subtotal (1 unit)*

€359.84

(exc. VAT)

€442.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€359.84

*price indicative

RS Stock No.:
723-092
Mfr. Part No.:
AC546A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

5

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA

Series

AC5

Depth

50mm

Width

85mm

Length

108mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Airbox serves as a robust solution for efficient and quick mounting technology in industrial automation applications. Designed to integrate seamlessly with AS-i networks, this airbox provides essential pneumatic control through its 5/2-way slide valve configuration. Its Compact dimensions and lightweight construction facilitate effortless installation on DIN rails, making it an Ideal choice for space-constrained settings. The unit's Ability to accommodate various operating conditions and electrical classifications ensures reliable performance across diverse industrial environments.

Operating voltage ranges from 26.5 to 31.6 DC for versatile applications

Integrated watchdog feature enhances system reliability by monitoring operational integrity

Includes four digital inputs and one pneumatic output, maximising control capabilities

Digital inputs are PNP configured, enabling compatibility with a range of sensors

Ambient temperature withstands between -10°C and 50°C, suited for various environments

IP 50 protection ensures resilience against solid foreign objects and limited moisture ingress

ATEX certified for safe use in potentially explosive atmospheres, reflecting superior safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy