ifm electronic Interface Module AC5 PNP 31.6V

Subtotal (1 unit)*

€314.32

(exc. VAT)

€386.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€314.32

*price indicative

RS Stock No.:
723-120
Mfr. Part No.:
AC5249
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

5

Maximum Operating Temperature

55°C

Width

90mm

Standards/Approvals

UL

Depth

50mm

Length

108mm

Series

AC5

COO (Country of Origin):
DE
The IFM electronic AS-Interface Airbox with quick mounting technology provides a reliable solution for field installations. Designed for efficient control, it supports a range of pneumatic and digital inputs and outputs, ensuring seamless integration within automated systems. The robust unit operates effectively within specified temperature ranges and meets IP65/IP67 standards for protection against dust and moisture. With integrated watchdog features and compliance with EMC standards, this airbox enhances productivity while maintaining operational integrity, making it an essential asset for modern industrial applications.

Supports 4 digital inputs and 1 pneumatic output for flexible automation solutions

Operating voltage ranges from 26.5V to 31.6V DC for versatile electrical setups

Ambient temperature tolerance from -10°C to 55°C ensures reliable operation under varying conditions

Equipped with an integrated watchdog feature for enhanced reliability

Meets IP65/IP67 standards, providing superior protection against dust and moisture

Possible extended addressing mode allows for efficient configuration within AS-i networks

Quick mounting technology simplifies installation, reducing downtime

Compatible with non-lubricated and lubricated compressed Air systems for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy