ifm electronic Interface Module AC5 31.6V dc
- RS Stock No.:
- 723-287
- Mfr. Part No.:
- AC5010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.26 |
*price indicative
- RS Stock No.:
- 723-287
- Mfr. Part No.:
- AC5010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail, Panel | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 85°C | |
| Series | AC5 | |
| Width | 80mm | |
| Depth | 20mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Mount Type DIN Rail, Panel | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 85°C | ||
Series AC5 | ||
Width 80mm | ||
Depth 20mm | ||
Length 45mm | ||
- COO (Country of Origin):
- RO
The IFM electronic AS-Interface Module designed for efficient communication in industrial applications. Serving as a seamless connection point in automation systems, it features an EMS-Base FC addressing socket that accommodates quick mounting technology for AS-i flat cables. This Module enhances operational flexibility and reliability, ensuring high performance under various conditions. With its robust construction, the AC5010 is suited for a wide temperature range and offers excellent protection ratings, making it an indispensable component in demanding environments.
Operating voltage ranges from 26.5 to 31.6 V DC, ensuring compatibility with a variety of systems
Utilises an AS-i electrical design, facilitating integration into existing automation frameworks
Contact rating below 2 A guarantees safe and efficient power management
Suitable for ambient temperatures from -25 to 85 °C, excelling in harsh conditions
Provides IP 67 protection, with flexibility for IP 20 / IP 65 depending on the upper part used, ensuring durability
Utilises a rectangular housing, optimised for efficient space utilisation
Related links
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 31.6V dc
- ifm electronic Interface Module AC5
- ifm electronic Interface Module AC2 Digital 31.6V dc
